Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11872.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92Y4877
Product RangeFPI 118 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $133.750 |
| 5+ | $126.710 |
| 10+ | $120.380 |
| 25+ | $85.600 |
| 50+ | $72.220 |
| 100+ | $61.370 |
| 250+ | $55.560 |
Price for:Each
Minimum: 1
Multiple: 1
$133.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11872.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92Y4877
Product RangeFPI 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01872.0-30 & 01872.9-30 "IN" Filter Fans
External Height - Metric214.9mm
External Width - Metric215mm
External Depth - Metric43mm
External Height - Imperial8.5"
External Width - Imperial8.5"
External Depth - Imperial1.69"
Product RangeFPI 118 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01872.0-30 & 01872.9-30 "IN" Filter Fans
External Width - Metric
215mm
External Height - Imperial
8.5"
External Depth - Imperial
1.69"
SVHC
No SVHC (16-Jan-2020)
Body Color
Gray
External Height - Metric
214.9mm
External Depth - Metric
43mm
External Width - Imperial
8.5"
Product Range
FPI 118 Series
Technical Docs (2)
Alternatives for 11872.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
