Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11870.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y4875
Product RangeFPI 118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $88.930 |
| 5+ | $84.930 |
| 10+ | $80.930 |
| 25+ | $72.310 |
| 50+ | $64.930 |
| 100+ | $63.700 |
| 250+ | $62.470 |
Price for:Each
Minimum: 1
Multiple: 1
$88.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11870.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92Y4875
Product RangeFPI 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01870.0-30 & 01870.9-30 "IN" Filter Fans
External Height - Metric119.9mm
External Width - Metric120mm
External Depth - Metric29mm
External Height - Imperial4.7"
External Width - Imperial4.72"
External Depth - Imperial1.14"
Product RangeFPI 118 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01870.0-30 & 01870.9-30 "IN" Filter Fans
External Width - Metric
120mm
External Height - Imperial
4.7"
External Depth - Imperial
1.14"
SVHC
No SVHC (16-Jan-2020)
Body Color
Gray
External Height - Metric
119.9mm
External Depth - Metric
29mm
External Width - Imperial
4.72"
Product Range
FPI 118 Series
Technical Docs (2)
Alternatives for 11870.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
