Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No11802.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $75.110 |
| 5+ | $70.450 |
| 10+ | $68.070 |
| 25+ | $51.590 |
| 50+ | $44.660 |
Price for:Each
Minimum: 1
Multiple: 1
$75.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11802.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4698
Technical Datasheet
Fan Frame Size176mm
For Use WithStego 176mm Filter Fans
Fixing Centers188mm
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 11802.0-00 is a Standard Exhaust Filter for use with Stego 176mm filter fans. Using fine filter mat type F5 increases the protection type to IP55 but reduces the air volume.
- IP55 Protection rating
Applications
HVAC
Technical Specifications
Fan Frame Size
176mm
Fixing Centers
188mm
Guard Material
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Stego 176mm Filter Fans
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
