Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No08603.0-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59M8222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.870 |
| 5+ | $27.640 |
| 10+ | $25.980 |
| 25+ | $19.980 |
| 50+ | $18.380 |
| 100+ | $18.010 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$28.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No08603.0-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59M8222
Technical Datasheet
Fan Frame Size89mm
Filter MaterialSynthetic Fibre
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 08603.0-00 is a F5 Filter Mat made of synthetic fibre and is for use with the FF018 filter fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
89mm
Product Range
-
Filter Material
Synthetic Fibre
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
