Print Page
08400.0-02-9002
Enclosure Accessory, 2.6" Dia, IP55, Pressure Compensation Device, Enclosures and Casings
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No08400.0-02-9002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10AN3934
Product RangeDA 084 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
| 25+ | $37.320 |
| 50+ | $34.660 |
| 100+ | $33.530 |
| 250+ | $32.390 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No08400.0-02-9002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10AN3934
Product RangeDA 084 Series
Technical Datasheet
Flow Rate-
Body MaterialPlastic Body
Thread SizeM40 x 1.5
Length-
Height1.2"
Wall Thickness-
ColourLight Gray
Product RangeDA 084 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Flow Rate
-
Thread Size
M40 x 1.5
Height
1.2"
Colour
Light Gray
SVHC
No SVHC (15-Jan-2019)
Body Material
Plastic Body
Length
-
Wall Thickness
-
Product Range
DA 084 Series
Technical Docs (1)
Alternatives for 08400.0-02-9002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
