Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No07100.2-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ3108
Product RangeSHC 071 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $363.240 |
| 5+ | $342.520 |
| 10+ | $327.090 |
| 25+ | $246.330 |
| 50+ | $215.740 |
Price for:Each
Minimum: 1
Multiple: 1
$363.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07100.2-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ3108
Product RangeSHC 071 Series
Technical Datasheet
Input Connection TypeM12 Connector - 4 Pole
Output Type-
No. of Output Ports4Ports
Product RangeSHC 071 Series
IP RatingIP40
SVHCNo SVHC (15-Jan-2019)
Alternatives for 07100.2-00
1 Product Found
Technical Specifications
Input Connection Type
M12 Connector - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP40
Output Type
-
Product Range
SHC 071 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
