Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06510.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK8627
Product RangeLTF 065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.890 |
| 5+ | $214.000 |
| 10+ | $198.340 |
| 25+ | $147.860 |
| 50+ | $129.770 |
| 100+ | $97.890 |
| 10000+ | $75.810 |
Price for:Each
Minimum: 1
Multiple: 1
$225.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06510.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK8627
Product RangeLTF 065 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power50W
External Height - Metric124mm
External Width - Metric57mm
External Depth - Metric140mm
External Height - Imperial4.88"
External Width - Imperial2.24"
External Depth - Imperial5.51"
Product RangeLTF 065 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
124mm
External Depth - Metric
140mm
External Width - Imperial
2.24"
Product Range
LTF 065 Series
Output Power
50W
External Width - Metric
57mm
External Height - Imperial
4.88"
External Depth - Imperial
5.51"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 06510.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
