Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06020.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M5396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.540 |
| 5+ | $205.130 |
| 10+ | $195.890 |
Price for:Each
Minimum: 1
Multiple: 1
$217.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06020.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M5396
Technical Datasheet
Voltage Rating VAC240V
Output Power150W
External Height - Metric150.1mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial5.9"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
150.1mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
-
Output Power
150W
External Width - Metric
60mm
External Height - Imperial
5.9"
External Depth - Imperial
3.54"
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
