Print Page
2,088 In Stock
104 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.140 |
| 5+ | $124.950 |
| 10+ | $119.380 |
| 25+ | $107.620 |
| 50+ | $98.210 |
| 100+ | $96.550 |
| 250+ | $94.960 |
Price for:Each
Minimum: 1
Multiple: 1
$131.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06011.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39T1748
Product RangeCSF 060
Technical Datasheet
Voltage Rating VAC240V
Output Power (VA)100W
Output Power100W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeCSF 060
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
240V
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
SVHC
Lead (16-Jan-2020)
Output Power (VA)
100W
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
CSF 060
Technical Docs (1)
Alternatives for 06011.0-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

