Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No04702.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8803
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.310 |
| 5+ | $90.290 |
| 10+ | $85.780 |
| 25+ | $76.240 |
| 50+ | $68.620 |
| 100+ | $58.310 |
| 250+ | $52.790 |
Price for:Each
Minimum: 1
Multiple: 1
$95.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No04702.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8803
Technical Datasheet
Voltage Rating VAC120V
Output Power30W
External Height - Metric113.5mm
External Width - Metric50mm
External Depth - Metric25mm
External Height - Imperial4.5"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 04702.9-00 is a 30W vertical mount PTC HEATER used in enclosures to maintain minimum operating temperatures and to help prevent failure of electronic components caused by condensation and corrosion. The HGK 047 heater comes with extruded aluminum profile, anodized body and 3 x AWG 20 connection.
- Compact size
- Wide voltage range
- Heating power adjusts to ambient temperature
- DIN rail mountable
- PTC resistor, temperature limiting heating element
- IP44 Protection rating
Applications
HVAC
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
113.5mm
External Depth - Metric
25mm
External Width - Imperial
1.97"
Product Range
-
Output Power
30W
External Width - Metric
50mm
External Height - Imperial
4.5"
External Depth - Imperial
0.98"
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
