Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No04640.2-00
Newark Part No.70M7819
Product RangeHGL 046 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $558.810 |
| 25+ | $447.040 |
| 50+ | $419.110 |
| 100+ | $363.230 |
| 250+ | $335.280 |
| 500+ | $307.350 |
Price for:Each
Minimum: 1
Multiple: 1
$558.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No04640.2-00
Newark Part No.70M7819
Product RangeHGL 046 Series
Technical Datasheet
Voltage Rating VAC-
Output Power250W
External Height - Metric182mm
External Width - Metric85mm
External Depth - Metric100mm
External Height - Imperial7.17"
External Width - Imperial3.35"
External Depth - Imperial3.94"
Product RangeHGL 046 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
-
External Height - Metric
182mm
External Depth - Metric
100mm
External Width - Imperial
3.35"
Product Range
HGL 046 Series
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
7.17"
External Depth - Imperial
3.94"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability