Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $510.830 |
| 5+ | $475.870 |
| 10+ | $431.140 |
| 25+ | $389.110 |
| 50+ | $379.520 |
Price for:Each
Minimum: 1
Multiple: 1
$510.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No04640.1-00Copy
Newark Part No.70M7818
Technical Datasheet
Voltage Rating VAC-
Output Power250W
External Height - Metric182.9mm
External Width - Metric100mm
External Depth - Metric85mm
External Height - Imperial7.2"
External Width - Imperial3.94"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
-
External Height - Metric
182.9mm
External Depth - Metric
85mm
External Width - Imperial
3.94"
Product Range
-
Output Power
250W
External Width - Metric
100mm
External Height - Imperial
7.2"
External Depth - Imperial
3.35"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
