Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTEGO
Manufacturer Part No04001.0.00Copy
Newark Part No.07WX5495
Technical Datasheet
Voltage Rating VAC250V
Output Power (VA)30W
Output Power30W
External Height - Metric65mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial2.56"
External Width - Imperial2.76"
External Depth - Imperial1.97"
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
250V
Output Power
30W
External Width - Metric
70mm
External Height - Imperial
2.56"
External Depth - Imperial
1.97"
SVHC
Lead (16-Jan-2020)
Output Power (VA)
30W
External Height - Metric
65mm
External Depth - Metric
50mm
External Width - Imperial
2.76"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
