Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.160 |
| 5+ | $45.260 |
| 10+ | $43.350 |
| 25+ | $39.250 |
| 50+ | $35.740 |
| 100+ | $35.150 |
| 250+ | $34.570 |
Price for:Each
Minimum: 1
Multiple: 1
$47.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03503.0-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17X2415
Product RangeSD 035
Technical Datasheet
No. of Outlets1Outlets
Supply Voltage VAC250V
Current Rating13A
Length - Metric92mm
External Width - Metric62mm
Cable Length - Metric-
Length - Imperial3.6"
External Width - Imperial2.44"
Cable Length - Imperial-
Product RangeSD 035
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Outlets
1Outlets
Current Rating
13A
External Width - Metric
62mm
Length - Imperial
3.6"
Cable Length - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Supply Voltage VAC
250V
Length - Metric
92mm
Cable Length - Metric
-
External Width - Imperial
2.44"
Product Range
SD 035
Technical Docs (1)
Alternatives for 03503.0-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

