Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03503.0-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82K8792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.760 |
| 5+ | $84.760 |
| 10+ | $80.770 |
| 25+ | $72.170 |
| 50+ | $64.800 |
| 100+ | $63.570 |
| 250+ | $62.350 |
Price for:Each
Minimum: 1
Multiple: 1
$88.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03503.0-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82K8792
Technical Datasheet
No. of Outlets1Outlets
Supply Voltage VAC250V
Current Rating13A
Length - Metric91.4mm
External Width - Metric62mm
Cable Length - Metric-
Length - Imperial3.6"
External Width - Imperial2.4"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03503.0-01 is a 13A vertical mount Enclosure Receptacle without fuse. It comes with light-gray plastic housing and LED function control light. The DIN rail mounted electrical receptacle can be quickly fitted and connected in enclosures allowing the use of auxiliary products such as hand lamps and power tools. It comes with light-gray plastic housing and 3 cage clamps for solid and stranded wire connection.
- Quick connections
- DIN rail mountable
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Power Management
Technical Specifications
No. of Outlets
1Outlets
Current Rating
13A
External Width - Metric
62mm
Length - Imperial
3.6"
Cable Length - Imperial
-
SVHC
No SVHC (16-Jan-2020)
Supply Voltage VAC
250V
Length - Metric
91.4mm
Cable Length - Metric
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (1)
Alternatives for 03503.0-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
