Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03233.9-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR8533
Product RangeCS 032 Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $852.860 |
Price for:Each
Minimum: 1
Multiple: 1
$852.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03233.9-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR8533
Product RangeCS 032 Plus Series
Technical Datasheet
External Height - Imperial3.8"
External Height - Metric96.52mm
External Width - Imperial2.6"
External Width - Metric66mm
External Depth - Imperial4.7"
External Depth - Metric120mm
Moisture Removal Rate-
Operating Voltage120V
Product RangeCS 032 Plus Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
3.8"
External Width - Imperial
2.6"
External Depth - Imperial
4.7"
Moisture Removal Rate
-
Product Range
CS 032 Plus Series
External Height - Metric
96.52mm
External Width - Metric
66mm
External Depth - Metric
120mm
Operating Voltage
120V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
