Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $862.010 |
| 5+ | $803.010 |
| 10+ | $727.530 |
| 25+ | $656.610 |
| 50+ | $640.430 |
Price for:Each
Minimum: 1
Multiple: 1
$862.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03202.9-01Copy
Newark Part No.93X5306
Technical Datasheet
Voltage Rating VAC120V
Output Power1kW
External Height - Metric88.9mm
External Width - Metric66mm
External Depth - Metric152.4mm
External Height - Imperial3.5"
External Width - Imperial2.6"
External Depth - Imperial6"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
88.9mm
External Depth - Metric
152.4mm
External Width - Imperial
2.6"
Product Range
-
Output Power
1kW
External Width - Metric
66mm
External Height - Imperial
3.5"
External Depth - Imperial
6"
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
