Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03115.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8781
Product RangeHVL 031 Series
Your Part Number
32 In Stock
16 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $438.770 |
| 5+ | $410.770 |
| 10+ | $371.270 |
| 25+ | $338.700 |
| 50+ | $306.780 |
Price for:Each
Minimum: 1
Multiple: 1
$438.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03115.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8781
Product RangeHVL 031 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric150.9mm
External Width - Metric119mm
External Depth - Metric57mm
External Height - Imperial5.9"
External Width - Imperial4.69"
External Depth - Imperial2.24"
Product RangeHVL 031 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
150.9mm
External Depth - Metric
57mm
External Width - Imperial
4.69"
Product Range
HVL 031 Series
Output Power
400W
External Width - Metric
119mm
External Height - Imperial
5.9"
External Depth - Imperial
2.24"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
