Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03114.0-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K8779
Product RangeHVL 031 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $528.090 |
| 5+ | $494.380 |
| 10+ | $446.850 |
| 25+ | $326.120 |
| 50+ | $295.370 |
Price for:Each
Minimum: 1
Multiple: 1
$528.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03114.0-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K8779
Product RangeHVL 031 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power300W
External Height - Metric150.9mm
External Width - Metric119mm
External Depth - Metric47mm
External Height - Imperial5.9"
External Width - Imperial4.69"
External Depth - Imperial1.85"
Product RangeHVL 031 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
150.9mm
External Depth - Metric
47mm
External Width - Imperial
4.69"
Product Range
HVL 031 Series
Output Power
300W
External Width - Metric
119mm
External Height - Imperial
5.9"
External Depth - Imperial
1.85"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
