Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03112.9-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82K8776
Product RangeHV 031 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.420 |
| 5+ | $246.510 |
| 10+ | $235.400 |
Price for:Each
Minimum: 1
Multiple: 1
$261.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03112.9-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82K8776
Product RangeHV 031 Series
Technical Datasheet
Power Rating400W
Supply Voltage120VAC
Fan Flow Rate63CFM
External Height120mm
External Width120mm
External Depth25mm
Product RangeHV 031 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03112.9-00 is a compact high-performance Fan Heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic component. Made of die-cast aluminum. This may only be operated together with a fan but is also available without fan for self-assembly (HV 031) and with pre-configured fan (HVL 031).
- Flat design
- High air through-flow
- Temperature safety cut-out
- Clip fixing
- Vertical air flow
- -45 to 70°C Operating temperature range
- IP20 Protection rating
Applications
HVAC
Technical Specifications
Power Rating
400W
Fan Flow Rate
63CFM
External Width
120mm
Product Range
HV 031 Series
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
120VAC
External Height
120mm
External Depth
25mm
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
