Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03101.0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8765
Product RangeHV 031 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.730 |
| 5+ | $239.400 |
| 10+ | $216.380 |
| 25+ | $157.930 |
| 50+ | $143.030 |
Price for:Each
Minimum: 1
Multiple: 1
$255.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03101.0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8765
Product RangeHV 031 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power150W
External Height - Metric112mm
External Width - Metric80mm
External Depth - Metric22mm
External Height - Imperial4.4"
External Width - Imperial3.15"
External Depth - Imperial0.87"
Product RangeHV 031 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
112mm
External Depth - Metric
22mm
External Width - Imperial
3.15"
Product Range
HV 031 Series
Output Power
150W
External Width - Metric
80mm
External Height - Imperial
4.4"
External Depth - Imperial
0.87"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
