Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03100.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K8763
Product RangeHV 031 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.660 |
| 5+ | $229.980 |
| 10+ | $207.870 |
| 25+ | $151.720 |
| 50+ | $137.410 |
Price for:Each
Minimum: 1
Multiple: 1
$245.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03100.0-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K8763
Product RangeHV 031 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
External Height - Metric112mm
External Width - Metric80mm
External Depth - Metric22mm
External Height - Imperial4.4"
External Width - Imperial3.15"
External Depth - Imperial0.87"
Product RangeHV 031 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
112mm
External Depth - Metric
22mm
External Width - Imperial
3.15"
Product Range
HV 031 Series
Output Power
100W
External Width - Metric
80mm
External Height - Imperial
4.4"
External Depth - Imperial
0.87"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
