Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03092.1-16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AC7448
Product RangeDCR 030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $716.110 |
| 2+ | $675.260 |
| 5+ | $644.840 |
Price for:Each
Minimum: 1
Multiple: 1
$716.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03092.1-16Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AC7448
Product RangeDCR 030 Series
Technical Datasheet
Power Rating200W
Supply Voltage24VDC
Fan Flow Rate94CFM
External Height100mm
External Width145mm
External Depth166mm
Product RangeDCR 030 Series
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
200W
Fan Flow Rate
94CFM
External Width
145mm
Product Range
DCR 030 Series
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
External Height
100mm
External Depth
166mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
