2. Cooling & Thermal Management
                                                                                                    3. HVAC
                                                                                                    4. HVAC - Heating
                                                                                                    5. Fan Heaters
                                                                                                    Print Page

                                                                                                    03092.1-03

                                                                                                    Fan Heater, 200 W, 24 VDC, 94 CFM, 100 mm, 145 mm, 166 mm

                                                                                                    Date/Lot Code

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 03092.1-03
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No03092.1-03
                                                                                                    Newark Part No.83AC7447
                                                                                                    Product RangeDCR 030 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$950.480
                                                                                                    5+$885.440
                                                                                                    10+$802.210
                                                                                                    25+$724.010
                                                                                                    50+$706.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $950.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No03092.1-03
                                                                                                    Newark Part No.83AC7447
                                                                                                    Product RangeDCR 030 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating200W
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Flow Rate94CFM
                                                                                                    External Height100mm
                                                                                                    External Width145mm
                                                                                                    External Depth166mm
                                                                                                    Product RangeDCR 030 Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    200W

                                                                                                    Fan Flow Rate

                                                                                                    94CFM

                                                                                                    External Width

                                                                                                    145mm

                                                                                                    Product Range

                                                                                                    DCR 030 Series

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    External Height

                                                                                                    100mm

                                                                                                    External Depth

                                                                                                    166mm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code