Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03051.0-07
Newark Part No.12R2472
Product RangeCR 030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $663.470 |
| 5+ | $618.070 |
| 10+ | $559.970 |
| 25+ | $505.390 |
| 50+ | $492.930 |
Price for:Each
Minimum: 1
Multiple: 1
$663.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03051.0-07
Newark Part No.12R2472
Product RangeCR 030 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power950W
External Height - Metric100mm
External Width - Metric145mm
External Depth - Metric168mm
External Height - Imperial3.9"
External Width - Imperial5.7"
External Depth - Imperial6.6"
Product RangeCR 030 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
100mm
External Depth - Metric
168mm
External Width - Imperial
5.7"
Product Range
CR 030 Series
Output Power
950W
External Width - Metric
145mm
External Height - Imperial
3.9"
External Depth - Imperial
6.6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
