Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $467.350 |
| 5+ | $435.370 |
| 10+ | $394.450 |
| 25+ | $356.000 |
| 50+ | $347.220 |
Price for:Each
Minimum: 1
Multiple: 1
$467.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02820.0-06Copy
Newark Part No.93X5283
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric89.9mm
External Width - Metric85mm
External Depth - Metric113mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.45"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
89.9mm
External Depth - Metric
113mm
External Width - Imperial
3.35"
Product Range
-
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.45"
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
