Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.540 |
| 5+ | $351.700 |
| 10+ | $318.640 |
| 25+ | $287.580 |
| 50+ | $280.490 |
Price for:Each
Minimum: 1
Multiple: 1
$377.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02811.0-01
Newark Part No.12R2469
Technical Datasheet
Voltage Rating VAC230V
Output Power250W
External Height - Metric89.9mm
External Width - Metric85mm
External Depth - Metric111mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.37"
Product Range-
SVHCLead
Product Overview
The 02811.0-01 is a screw-mount touch-safe PTC Fan Heater with plastic black housing. This Fan Heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures. The heater is connected using the internal terminal connectors. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design. The small size make it ideal for use in enclosures where space is at a premium.
- UL94V-0 Flammability rating
- -45 to 70°C Operating temperature range
- Quiet operation
- Heating power adjusts to ambient temperature
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
89.9mm
External Depth - Metric
111mm
External Width - Imperial
3.35"
Product Range
-
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.37"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate