Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02811.0-00
Newark Part No.12R2468
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.870 |
| 5+ | $362.250 |
| 10+ | $328.200 |
| 25+ | $296.210 |
| 50+ | $288.900 |
Price for:Each
Minimum: 1
Multiple: 1
$388.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02811.0-00
Newark Part No.12R2468
Technical Datasheet
Voltage Rating VAC230V
Output Power250W
External Height - Metric89.9mm
External Width - Metric85mm
External Depth - Metric111mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.37"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
89.9mm
External Depth - Metric
111mm
External Width - Imperial
3.35"
Product Range
-
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.37"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability