Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02801.1-01Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH4959
Product RangeCS 028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.820 |
| 5+ | $325.620 |
| 10+ | $294.310 |
| 25+ | $214.770 |
| 50+ | $194.540 |
Price for:Each
Minimum: 1
Multiple: 1
$347.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02801.1-01Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH4959
Product RangeCS 028 Series
Technical Datasheet
Voltage Rating VAC-
Output Power200W
External Height - Metric75mm
External Width - Metric65mm
External Depth - Metric90mm
External Height - Imperial2.95"
External Width - Imperial2.56"
External Depth - Imperial3.54"
Product RangeCS 028 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
-
External Height - Metric
75mm
External Depth - Metric
90mm
External Width - Imperial
2.56"
Product Range
CS 028 Series
Output Power
200W
External Width - Metric
65mm
External Height - Imperial
2.95"
External Depth - Imperial
3.54"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
