Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02700.9-02
Newark Part No.04M5312
Product RangePTC HEATER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $577.280 |
| 5+ | $537.780 |
| 10+ | $487.230 |
| 25+ | $439.740 |
| 50+ | $428.900 |
Price for:Each
Minimum: 1
Multiple: 1
$577.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02700.9-02
Newark Part No.04M5312
Product RangePTC HEATER Series
Technical Datasheet
Voltage Rating VAC120V
Output Power550W
External Height - Metric127mm
External Width - Metric100mm
External Depth - Metric165mm
External Height - Imperial5"
External Width - Imperial3.94"
External Depth - Imperial6.5"
Product RangePTC HEATER Series
SVHCLead
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
127mm
External Depth - Metric
165mm
External Width - Imperial
3.94"
Product Range
PTC HEATER Series
Output Power
550W
External Width - Metric
100mm
External Height - Imperial
5"
External Depth - Imperial
6.5"
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
