New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. LED Light Bars
                                                                                                    Print Page

                                                                                                    02541.3-11

                                                                                                    LED Light Bar, White, 400 lm, 5 W, 240 VAC, 351 mm, IP20

                                                                                                    Date/Lot Code

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 02541.3-11
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No02541.3-11
                                                                                                    Newark Part No.92Y4871
                                                                                                    Product RangeEcoline LED 025 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$383.390
                                                                                                    25+$306.710
                                                                                                    50+$287.540
                                                                                                    100+$249.200
                                                                                                    250+$230.020
                                                                                                    500+$210.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $383.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No02541.3-11
                                                                                                    Newark Part No.92Y4871
                                                                                                    Product RangeEcoline LED 025 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light ColorWhite
                                                                                                    Lumen Output400lm
                                                                                                    Power Rating5W
                                                                                                    Supply Voltage240VAC
                                                                                                    Light Bar Length351mm
                                                                                                    IP RatingIP20
                                                                                                    Product RangeEcoline LED 025 Series
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The 02541.3-11 from Stego is a LED 025 series Ecoline light. It is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. The Ecoline series is a simplified version of the standard LED 025 light and has a dual cage clamp for connection instead of connectors. It is suitable for daisy-chaining and allows for up to 10 lights to be connected to each other. Available with screw mount that can be positioned anywhere in the cabinet by simply screwing the holders to the cabinet wall.

                                                                                                    • PIR motion sensor switch
                                                                                                    • 100 to 240VAC, 50/60Hz(min 90VAC, max 265VAC) 90 to 110VDC(min 80VDC, max 125VDC) operating voltage
                                                                                                    • UL file no.E234324, VDE (REG.Nr. EAC E788) approvals
                                                                                                    • Maximum power consumption of 5W (approximately 75W incandescent bulb)
                                                                                                    • Luminosity is 400lm at 120° (1200lm at 360° or equivalent 95W light bulb)
                                                                                                    • 120° angle of radiation LED (daylight, 6000K to 7000K colour temperature)
                                                                                                    • 60,000hours at 68°F (20°C) service life
                                                                                                    • 2 pole dual cage clamp for 14AWG solid wire, 16AWG stranded wire (wire end ferrule) connection
                                                                                                    • Plastic transparent housing, II (double insulated) protection class, IP20 protection type
                                                                                                    • Weight is 7oz (200g), operating temperature range from -22°F to +140°F (-30°C to +60°C)

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Notes

                                                                                                    The light is not approved for household lighting.

                                                                                                    Technical Specifications

                                                                                                    Light Color

                                                                                                    White

                                                                                                    Power Rating

                                                                                                    5W

                                                                                                    Light Bar Length

                                                                                                    351mm

                                                                                                    Product Range

                                                                                                    Ecoline LED 025 Series

                                                                                                    Lumen Output

                                                                                                    400lm

                                                                                                    Supply Voltage

                                                                                                    240VAC

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.