Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02541.1-00
Newark Part No.78T6203
Product RangeLED 025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $685.040 |
| 5+ | $638.170 |
| 10+ | $578.180 |
| 25+ | $521.820 |
| 50+ | $508.960 |
Price for:Each
Minimum: 1
Multiple: 1
$685.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.1-00
Newark Part No.78T6203
Product RangeLED 025 Series
Technical Datasheet
Light ColorDaylight
Lumen Output900lm
Power Rating5W
Supply Voltage48VDC
Light Bar Length351mm
IP RatingIP20
Product RangeLED 025 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
Daylight
Power Rating
5W
Light Bar Length
351mm
Product Range
LED 025 Series
Lumen Output
900lm
Supply Voltage
48VDC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate