Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02035.0-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH5258
Product RangeCREx 020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $732.700 |
| 5+ | $685.940 |
| 10+ | $619.980 |
| 25+ | $452.470 |
| 50+ | $409.810 |
Price for:Each
Minimum: 1
Multiple: 1
$732.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02035.0-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH5258
Product RangeCREx 020 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power250W
External Height - Metric220mm
External Width - Metric80mm
External Depth - Metric160mm
External Height - Imperial8.66"
External Width - Imperial3.15"
External Depth - Imperial6.3"
Product RangeCREx 020 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
220mm
External Depth - Metric
160mm
External Width - Imperial
3.15"
Product Range
CREx 020 Series
Output Power
250W
External Width - Metric
80mm
External Height - Imperial
8.66"
External Depth - Imperial
6.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 02035.0-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
