Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01951.1-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,407.250 |
| 2+ | $1,350.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,407.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01951.1-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8706
Technical Datasheet
No. of Fans9
Supply Voltage120VAC
Power Rating-
Fan Flow Rate1017CFM
Bearing TypeBall Bearing
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Fans
9
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
120VAC
Fan Flow Rate
1017CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
