Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01931.0-00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82K8688
Product RangeLE 019 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $568.270 |
| 5+ | $532.000 |
| 10+ | $480.850 |
| 25+ | $350.930 |
| 50+ | $317.850 |
Price for:Each
Minimum: 1
Multiple: 1
$568.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01931.0-00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82K8688
Product RangeLE 019 Series
Technical Datasheet
No. of Fans3
Supply Voltage120VAC
Power Rating45W
Fan Flow Rate339CFM
Bearing TypeBall Bearing
Product RangeLE 019 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Fans
3
Power Rating
45W
Bearing Type
Ball Bearing
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
120VAC
Fan Flow Rate
339CFM
Product Range
LE 019 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
