Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01884.0-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH4929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $575.410 |
| 2+ | $542.590 |
| 5+ | $518.150 |
Price for:Each
Minimum: 1
Multiple: 1
$575.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01884.0-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH4929
Technical Datasheet
Product Range-
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric322mm
External Width - Metric322mm
External Depth - Metric160mm
External Height - Imperial12.68"
External Width - Imperial12.68"
External Depth - Imperial6.3"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
322mm
External Height - Imperial
12.68"
External Depth - Imperial
6.3"
Enclosure Material
Plastic
External Height - Metric
322mm
External Depth - Metric
160mm
External Width - Imperial
12.68"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
