Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01871.0-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92Y4842
Product RangeFPI 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.560 |
| 5+ | $182.520 |
| 10+ | $174.300 |
Price for:Each
Minimum: 1
Multiple: 1
$193.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01871.0-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92Y4842
Product RangeFPI 018 Series
Technical Datasheet
Product RangeFPI 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric90.9mm
External Width - Metric152mm
External Depth - Metric152mm
External Height - Imperial3.58"
External Width - Imperial5.98"
External Depth - Imperial5.98"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPI 018 Series
Cooling Capacity
-
External Width - Metric
152mm
External Height - Imperial
3.58"
External Depth - Imperial
5.98"
Enclosure Material
Plastic
External Height - Metric
90.9mm
External Depth - Metric
152mm
External Width - Imperial
5.98"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 01871.0-30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
