Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01870.1-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC5927
Product RangeFPI 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.450 |
| 5+ | $189.960 |
| 10+ | $181.400 |
Price for:Each
Minimum: 1
Multiple: 1
$201.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01870.1-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC5927
Product RangeFPI 018 Series
Technical Datasheet
Product RangeFPI 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric91.9mm
External Width - Metric92mm
External Depth - Metric59mm
External Height - Imperial3.62"
External Width - Imperial3.62"
External Depth - Imperial2.32"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FPI 018 Series
Cooling Capacity
-
External Width - Metric
92mm
External Height - Imperial
3.62"
External Depth - Imperial
2.32"
Enclosure Material
Plastic
External Height - Metric
91.9mm
External Depth - Metric
59mm
External Width - Imperial
3.62"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 01870.1-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
