Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01801.0-07Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH4919
Product RangeFF 018 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $213.620 |
| 5+ | $199.990 |
| 10+ | $180.750 |
| 25+ | $131.910 |
| 50+ | $119.490 |
Price for:Each
Minimum: 1
Multiple: 1
$213.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01801.0-07Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH4919
Product RangeFF 018 Series
Technical Datasheet
Product RangeFF 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FF 018 Series
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
Plastic
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
