Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01662.0-00
Newark Part No.72AK4919
Product RangeRC 016 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.430 |
| 25+ | $41.150 |
| 50+ | $38.590 |
| 100+ | $33.430 |
| 250+ | $30.870 |
| 500+ | $28.280 |
Price for:Each
Minimum: 1
Multiple: 1
$51.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01662.0-00
Newark Part No.72AK4919
Product RangeRC 016 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power10W
External Height - Metric55mm
External Width - Metric14mm
External Depth - Metric13.5mm
External Height - Imperial2.16"
External Width - Imperial0.55"
External Depth - Imperial0.53"
Product RangeRC 016 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
55mm
External Depth - Metric
13.5mm
External Width - Imperial
0.55"
Product Range
RC 016 Series
Output Power
10W
External Width - Metric
14mm
External Height - Imperial
2.16"
External Depth - Imperial
0.53"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate