Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01625.0-02
Newark Part No.82K8667
Product RangeRCE 016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.320 |
| 5+ | $81.190 |
| 10+ | $77.610 |
| 25+ | $69.350 |
| 50+ | $62.470 |
| 100+ | $61.100 |
| 250+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$85.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01625.0-02
Newark Part No.82K8667
Product RangeRCE 016 Series
Technical Datasheet
Voltage Rating VAC30V
Output Power9W
External Height - Metric45mm
External Width - Metric10mm
External Depth - Metric-
External Height - Imperial1.77"
External Width - Imperial0.39"
External Depth - Imperial-
Product RangeRCE 016 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
30V
External Height - Metric
45mm
External Depth - Metric
-
External Width - Imperial
0.39"
Product Range
RCE 016 Series
Output Power
9W
External Width - Metric
10mm
External Height - Imperial
1.77"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate