Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01624.0-03Copy
Newark Part No.82K8666
Product RangeRCE 016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.700 |
| 5+ | $51.100 |
| 10+ | $48.850 |
| 25+ | $43.650 |
| 50+ | $39.320 |
| 100+ | $38.450 |
| 250+ | $37.760 |
Price for:Each
Minimum: 1
Multiple: 1
$53.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01624.0-03Copy
Newark Part No.82K8666
Product RangeRCE 016 Series
Technical Datasheet
Voltage Rating VAC30V
Output Power5W
External Height - Metric45mm
External Width - Metric10mm
External Depth - Metric-
External Height - Imperial1.77"
External Width - Imperial0.39"
External Depth - Imperial-
Product RangeRCE 016 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
30V
External Height - Metric
45mm
External Depth - Metric
-
External Width - Imperial
0.39"
Product Range
RCE 016 Series
Output Power
5W
External Width - Metric
10mm
External Height - Imperial
1.77"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
