Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01250.0-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR4700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $200.480 |
Price for:Each
Minimum: 1
Multiple: 1
$200.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01250.0-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR4700
Technical Datasheet
External Height - Imperial3.3"
External Height - Metric83.82mm
External Width - Imperial1.4"
External Width - Metric35.56mm
External Depth - Imperial1.7"
External Depth - Metric43.18mm
Moisture Removal Rate-
Operating Voltage20V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
3.3"
External Width - Imperial
1.4"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
83.82mm
External Width - Metric
35.56mm
External Depth - Metric
43.18mm
Operating Voltage
20V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
