Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01246.0-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12R2460
Product RangeEFR 012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.390 |
| 5+ | $166.880 |
| 10+ | $158.290 |
| 25+ | $118.310 |
Price for:Each
Minimum: 1
Multiple: 1
$182.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01246.0-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12R2460
Product RangeEFR 012 Series
Technical Datasheet
Operating Voltage230VAC
Contact Current Max1.6A
Operation TypeCO
Operating Temperature Min-
Operating Temperature Max-
Product RangeEFR 012 Series
SVHCLead (16-Jan-2020)
Technical Specifications
Operating Voltage
230VAC
Operation Type
CO
Operating Temperature Max
-
SVHC
Lead (16-Jan-2020)
Contact Current Max
1.6A
Operating Temperature Min
-
Product Range
EFR 012 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
