Print Page
01231.1-00
Hygrotherm, Electronic, External Sensor, ETF 012, 0° to 60° C, 50 to 90% RH, 24 to 48 Vdc, 1 m Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01231.1-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X7048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $391.040 |
| 5+ | $368.740 |
| 10+ | $352.130 |
Price for:Each
Minimum: 1
Multiple: 1
$391.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01231.1-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X7048
Technical Datasheet
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial2.4"
External Width - Metric60mm
External Depth - Imperial1.7"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage48VDC
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
External Height - Imperial
3"
External Width - Imperial
2.4"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
76.2mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
48VDC
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
