Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No012309-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AC0746
Product RangeETF 012 Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $350.950 |
| 5+ | $328.550 |
| 10+ | $296.960 |
| 25+ | $270.910 |
| 50+ | $261.730 |
Price for:Each
Minimum: 1
Multiple: 1
$350.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No012309-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AC0746
Product RangeETF 012 Series
Technical Datasheet
External Height - Imperial3.03"
External Height - Metric77mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial1.69"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product RangeETF 012 Series
SVHCLead (16-Jan-2020)
Technical Specifications
External Height - Imperial
3.03"
External Width - Imperial
2.36"
External Depth - Imperial
1.69"
Moisture Removal Rate
-
Product Range
ETF 012 Series
External Height - Metric
77mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
