Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01230.0-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1727
Your Part Number
15 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.590 |
| 5+ | $200.490 |
| 10+ | $188.650 |
| 25+ | $172.380 |
| 50+ | $164.980 |
| 100+ | $158.320 |
Price for:Each
Minimum: 1
Multiple: 1
$211.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01230.0-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1727
Technical Datasheet
External Height - Imperial3.03"
External Height - Metric77mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial1.69"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
External Height - Imperial
3.03"
External Width - Imperial
2.36"
External Depth - Imperial
1.69"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
77mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Alternatives for 01230.0-00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
