Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01185.1-00Copy
Newark Part No.54AH5236
Product RangeREx 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.950 |
| 25+ | $326.360 |
| 50+ | $305.960 |
| 100+ | $265.160 |
| 250+ | $244.760 |
| 500+ | $224.360 |
Price for:Each
Minimum: 1
Multiple: 1
$407.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01185.1-00Copy
Newark Part No.54AH5236
Product RangeREx 011 Series
Technical Datasheet
Operating Voltage250VAC
Contact Current Max10A
Operation TypeNC
Operating Temperature Min-60°C
Operating Temperature Max85°C
Product RangeREx 011 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Operating Voltage
250VAC
Operation Type
NC
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
10A
Operating Temperature Min
-60°C
Product Range
REx 011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
