Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.010 |
| 5+ | $159.360 |
| 10+ | $152.360 |
| 25+ | $143.900 |
Price for:Each
Minimum: 1
Multiple: 1
$172.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01185.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AC3012
Product RangeREx 011
Technical Datasheet
Operating Voltage250V
Contact Current Max10A
Operation TypeNC
Operating Temperature Min-60°C
Operating Temperature Max85°C
Product RangeREx 011
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Operating Voltage
250V
Operation Type
NC
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
10A
Operating Temperature Min
-60°C
Product Range
REx 011
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

