Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01170.9-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8633
Product RangeFZK 011 Series
Your Part Number
106 In Stock
| Quantity | Price |
|---|---|
| 1+ | $140.330 |
| 5+ | $132.950 |
| 10+ | $123.220 |
| 25+ | $91.860 |
| 50+ | $80.620 |
| 100+ | $60.810 |
| 10000+ | $47.100 |
Price for:Each
Minimum: 1
Multiple: 1
$140.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01170.9-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8633
Product RangeFZK 011 Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max-
Operation TypeNC / NO
Operating Temperature Min40°F
Operating Temperature Max140°F
Product RangeFZK 011 Series
SVHCLead (16-Jan-2020)
Technical Specifications
Operating Voltage
120VAC
Operation Type
NC / NO
Operating Temperature Max
140°F
SVHC
Lead (16-Jan-2020)
Contact Current Max
-
Operating Temperature Min
40°F
Product Range
FZK 011 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
